BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA1117FP-E2

DigiKey Part Number
BA1117FP-E2TR-ND - Tape & Reel (TR)
BA1117FP-E2CT-ND - Cut Tape (CT)
BA1117FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA1117FP-E2
Description
IC REG LINEAR POS ADJ 1A TO252
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252
Datasheet
 Datasheet
EDA/CAD Models
BA1117FP-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-20°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,48784 Kč10 975,68 Kč
4 0005,33002 Kč21 320,08 Kč
6 0005,25103 Kč31 506,18 Kč
10 0005,16348 Kč51 634,80 Kč
14 0005,11232 Kč71 572,48 Kč
20 0005,06315 Kč101 263,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč