



BA1117FP-E2 | |
|---|---|
DigiKey Part Number | BA1117FP-E2TR-ND - Tape & Reel (TR) BA1117FP-E2CT-ND - Cut Tape (CT) BA1117FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA1117FP-E2 |
Description | IC REG LINEAR POS ADJ 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BA1117FP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.4V @ 1A | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -20°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,48784 Kč | 10 975,68 Kč |
| 4 000 | 5,33002 Kč | 21 320,08 Kč |
| 6 000 | 5,25103 Kč | 31 506,18 Kč |
| 10 000 | 5,16348 Kč | 51 634,80 Kč |
| 14 000 | 5,11232 Kč | 71 572,48 Kč |
| 20 000 | 5,06315 Kč | 101 263,00 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |

