



BA08CC0FP-E2 | |
|---|---|
DigiKey Part Number | BA08CC0FP-E2TR-ND - Tape & Reel (TR) BA08CC0FP-E2CT-ND - Cut Tape (CT) BA08CC0FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA08CC0FP-E2 |
Description | IC REG LINEAR 8V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BA08CC0FP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,26600 Kč | 232,66 Kč |
| 25 | 21,10720 Kč | 527,68 Kč |
| 100 | 18,74700 Kč | 1 874,70 Kč |
| 250 | 17,61984 Kč | 4 404,96 Kč |
| 500 | 16,94034 Kč | 8 470,17 Kč |
| 1 000 | 16,38138 Kč | 16 381,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,92111 Kč | 31 842,22 Kč |
| 4 000 | 15,54230 Kč | 62 169,20 Kč |
| 6 000 | 15,35262 Kč | 92 115,72 Kč |
| 10 000 | 15,14252 Kč | 151 425,20 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |


