


| BA033CC0T | |
|---|---|
| DigiKey Part Number | BA033CC0T-ND | 
| Manufacturer | |
| Manufacturer Product Number | BA033CC0T | 
| Description | IC REG LINEAR 3.3V 1A TO220FP | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BA033CC0T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Last Time Buy | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 25V | |
| Voltage - Output (Min/Fixed) | 3.3V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | - | |
| Current - Output | ||
| Current - Quiescent (Iq) | 2.5 mA | |
| Current - Supply (Max) | 5 mA | |
| PSRR | 55dB (120Hz) | |
| Control Features | - | |
| Protection Features | Over Current, Over Temperature, Over Voltage | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Through Hole | |
| Package / Case | TO-220-3 Full Pack | |
| Supplier Device Package | TO-220FP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 48,89000 Kč | 48,89 Kč | 
| 10 | 36,20200 Kč | 362,02 Kč | 
| 50 | 31,15500 Kč | 1 557,75 Kč | 
| 100 | 29,59030 Kč | 2 959,03 Kč | 
| 250 | 27,93828 Kč | 6 984,57 Kč | 
| 500 | 26,94252 Kč | 13 471,26 Kč | 
| 1 000 | 26,12256 Kč | 26 122,56 Kč | 
| 2 500 | 25,25690 Kč | 63 142,25 Kč | 
| 5 000 | 24,73534 Kč | 123 676,70 Kč | 
| Unit Price without VAT: | 48,89000 Kč | 
|---|---|
| Unit Price with VAT: | 59,15690 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic