


BA00BC0WT | |
|---|---|
DigiKey Part Number | BA00BC0WT-ND |
Manufacturer | |
Manufacturer Product Number | BA00BC0WT |
Description | IC REG LIN POS ADJ 1A TO220FP-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220FP-5 |
Datasheet | Datasheet |
EDA/CAD Models | BA00BC0WT Models |
Category | Current - Quiescent (Iq) 0.5 mA |
Mfr | Current - Supply (Max) 900 µA |
Packaging Tube | PSRR 55dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 16V | Package / Case TO-220-5 Full Pack |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TO-220FP-5 |
Voltage - Output (Max) | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD00FC0WFP-E2 | Rohm Semiconductor | 1 448 | BD00FC0WFP-E2CT-ND | 21,21000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,75700 Kč | 407,57 Kč |
| 25 | 37,24200 Kč | 931,05 Kč |
| 100 | 33,38260 Kč | 3 338,26 Kč |
| 250 | 31,54320 Kč | 7 885,80 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |

