Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA00BC0WFP-E2

DigiKey Part Number
BA00BC0WFP-E2TR-ND - Tape & Reel (TR)
BA00BC0WFP-E2CT-ND - Cut Tape (CT)
BA00BC0WFP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA00BC0WFP-E2
Description
IC REG LINEAR POS ADJ 1A TO252-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5
Datasheet
 Datasheet
EDA/CAD Models
BA00BC0WFP-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
0.5 mA
Mfr
Current - Supply (Max)
900 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 105°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
TO-252-5
Voltage - Output (Max)
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD00FC0WFP-E2Rohm Semiconductor1 448BD00FC0WFP-E2CT-ND21,21000 KčMFR Recommended
LD29150PTRSTMicroelectronics59 271497-4250-1-ND35,28000 KčSimilar
In-Stock: 92
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,58800 Kč165,88 Kč
2514,97560 Kč374,39 Kč
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč