Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA00ASFP-E2

DigiKey Part Number
BA00ASFP-E2TR-ND - Tape & Reel (TR)
BA00ASFP-E2CT-ND - Cut Tape (CT)
BA00ASFP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA00ASFP-E2
Description
IC REG LINEAR POS ADJ 1A TO252-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
1.225V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.5 mA
Current - Supply (Max)
5 mA
PSRR
55dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 643
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.03.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,42000 Kč36,42 Kč
1026,71200 Kč267,12 Kč
2524,29160 Kč607,29 Kč
10021,62680 Kč2 162,68 Kč
25020,35536 Kč5 088,84 Kč
50019,58870 Kč9 794,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,43854 Kč36 877,08 Kč
4 00018,01101 Kč72 044,04 Kč
6 00017,79700 Kč106 782,00 Kč
10 00017,55978 Kč175 597,80 Kč
Manufacturers Standard Package
Unit Price without VAT:36,42000 Kč
Unit Price with VAT:44,06820 Kč