


BA00ASFP-E2 | |
|---|---|
DigiKey Part Number | BA00ASFP-E2TR-ND - Tape & Reel (TR) BA00ASFP-E2CT-ND - Cut Tape (CT) BA00ASFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA00ASFP-E2 |
Description | IC REG LINEAR POS ADJ 1A TO252-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5 |
Category | Current - Quiescent (Iq) 2.5 mA |
Mfr | Current - Supply (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 25V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package TO-252-5 |
Voltage - Output (Max) | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD00FC0WFP-E2 | Rohm Semiconductor | 1 448 | BD00FC0WFP-E2CT-ND | 21,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 27,44400 Kč | 274,44 Kč |
| 25 | 24,96240 Kč | 624,06 Kč |
| 100 | 22,22010 Kč | 2 222,01 Kč |
| 250 | 20,91400 Kč | 5 228,50 Kč |
| 500 | 20,12658 Kč | 10 063,29 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

