New at DigiKey
P-Channel 40 V 28A (Tc) 36W (Tc) Surface Mount HPLF5060T5LSAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG543EGS4FRATCB

DigiKey Part Number
846-AG543EGS4FRATCBTR-ND - Tape & Reel (TR)
846-AG543EGS4FRATCBCT-ND - Cut Tape (CT)
846-AG543EGS4FRATCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AG543EGS4FRATCB
Description
PCH -40V -28A, HPLF5060T5LSAH, P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 28A (Tc) 36W (Tc) Surface Mount HPLF5060T5LSAH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
46mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1.1mA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
+5V, -20V
Input Capacitance (Ciss) (Max) @ Vds
660 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
36W (Tc)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
HPLF5060T5LSAH
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1027,59100 Kč275,91 Kč
10018,59580 Kč1 859,58 Kč
50014,74396 Kč7 371,98 Kč
1 00013,50486 Kč13 504,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,93190 Kč35 795,70 Kč
6 00011,14049 Kč66 842,94 Kč
9 00010,73751 Kč96 637,59 Kč
15 00010,47275 Kč157 091,25 Kč
Manufacturers Standard Package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč