
AG543EGS4FRATCB | |
|---|---|
DigiKey Part Number | 846-AG543EGS4FRATCBTR-ND - Tape & Reel (TR) 846-AG543EGS4FRATCBCT-ND - Cut Tape (CT) 846-AG543EGS4FRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG543EGS4FRATCB |
Description | PCH -40V -28A, HPLF5060T5LSAH, P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 28A (Tc) 36W (Tc) Surface Mount HPLF5060T5LSAH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | +5V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 660 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 36W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | HPLF5060T5LSAH | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 27,59100 Kč | 275,91 Kč |
| 100 | 18,59580 Kč | 1 859,58 Kč |
| 500 | 14,74396 Kč | 7 371,98 Kč |
| 1 000 | 13,50486 Kč | 13 504,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,93190 Kč | 35 795,70 Kč |
| 6 000 | 11,14049 Kč | 66 842,94 Kč |
| 9 000 | 10,73751 Kč | 96 637,59 Kč |
| 15 000 | 10,47275 Kč | 157 091,25 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

