New at DigiKey
P-Channel 40 V 67A (Tc) 75W (Tc) Surface Mount HPLF5060T5LSAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG542EGS4FRATCB

DigiKey Part Number
846-AG542EGS4FRATCBTR-ND - Tape & Reel (TR)
846-AG542EGS4FRATCBCT-ND - Cut Tape (CT)
846-AG542EGS4FRATCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AG542EGS4FRATCB
Description
PCH -40V -67A, HPLF5060T5LSAH, P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 67A (Tc) 75W (Tc) Surface Mount HPLF5060T5LSAH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
16.6mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1.3mA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
+5V, -20V
Input Capacitance (Ciss) (Max) @ Vds
1710 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
75W (Tc)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
HPLF5060T5LSAH
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1031,85400 Kč318,54 Kč
10021,63630 Kč2 163,63 Kč
50017,26120 Kč8 630,60 Kč
1 00015,85433 Kč15 854,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,06901 Kč42 207,03 Kč
6 00013,17086 Kč79 025,16 Kč
9 00012,71345 Kč114 421,05 Kč
15 00012,67754 Kč190 163,10 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč