
AG542EGS4FRATCB | |
|---|---|
DigiKey Part Number | 846-AG542EGS4FRATCBTR-ND - Tape & Reel (TR) 846-AG542EGS4FRATCBCT-ND - Cut Tape (CT) 846-AG542EGS4FRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG542EGS4FRATCB |
Description | PCH -40V -67A, HPLF5060T5LSAH, P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 67A (Tc) 75W (Tc) Surface Mount HPLF5060T5LSAH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | +5V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1710 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | HPLF5060T5LSAH | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 31,85400 Kč | 318,54 Kč |
| 100 | 21,63630 Kč | 2 163,63 Kč |
| 500 | 17,26120 Kč | 8 630,60 Kč |
| 1 000 | 15,85433 Kč | 15 854,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,06901 Kč | 42 207,03 Kč |
| 6 000 | 13,17086 Kč | 79 025,16 Kč |
| 9 000 | 12,71345 Kč | 114 421,05 Kč |
| 15 000 | 12,67754 Kč | 190 163,10 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |

