New at DigiKey
N-Channel 40 V 120A (Tc) 75W (Tc) Surface Mount HPLF5060T5LSAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG142FGS4FRATCB

DigiKey Part Number
846-AG142FGS4FRATCBTR-ND - Tape & Reel (TR)
846-AG142FGS4FRATCBCT-ND - Cut Tape (CT)
846-AG142FGS4FRATCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AG142FGS4FRATCB
Description
NCH 40V 120A, HPLF5060T5LSAH, PO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 75W (Tc) Surface Mount HPLF5060T5LSAH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 408µA
Gate Charge (Qg) (Max) @ Vgs
19.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1260 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
HPLF5060T5LSAH
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1033,49200 Kč334,92 Kč
10022,80380 Kč2 280,38 Kč
50018,23256 Kč9 116,28 Kč
1 00016,76291 Kč16 762,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,89766 Kč44 692,98 Kč
6 00013,95923 Kč83 755,38 Kč
9 00013,54371 Kč121 893,39 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč