
AG142FGS4FRATCB | |
|---|---|
DigiKey Part Number | 846-AG142FGS4FRATCBTR-ND - Tape & Reel (TR) 846-AG142FGS4FRATCBCT-ND - Cut Tape (CT) 846-AG142FGS4FRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG142FGS4FRATCB |
Description | NCH 40V 120A, HPLF5060T5LSAH, PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 75W (Tc) Surface Mount HPLF5060T5LSAH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 408µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1260 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | HPLF5060T5LSAH | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 33,49200 Kč | 334,92 Kč |
| 100 | 22,80380 Kč | 2 280,38 Kč |
| 500 | 18,23256 Kč | 9 116,28 Kč |
| 1 000 | 16,76291 Kč | 16 762,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,89766 Kč | 44 692,98 Kč |
| 6 000 | 13,95923 Kč | 83 755,38 Kč |
| 9 000 | 13,54371 Kč | 121 893,39 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

