


AG096FPD3HRBTL | |
|---|---|
DigiKey Part Number | 846-AG096FPD3HRBTLTR-ND - Tape & Reel (TR) 846-AG096FPD3HRBTLCT-ND - Cut Tape (CT) 846-AG096FPD3HRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG096FPD3HRBTL |
Description | NCH 100V 59A, TO-252 (DPAK), POW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 59A (Tc) 76W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15.8mOhm @ 59A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 2.9mA | |
Gate Charge (Qg) (Max) @ Vgs | 17.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 76W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 31,93800 Kč | 319,38 Kč |
| 100 | 21,77070 Kč | 2 177,07 Kč |
| 500 | 17,42288 Kč | 8 711,44 Kč |
| 1 000 | 17,02728 Kč | 17 027,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,51172 Kč | 36 279,30 Kč |
| 5 000 | 13,91118 Kč | 69 555,90 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |


