
AG047FLS4FRATCB | |
|---|---|
DigiKey Part Number | 846-AG047FLS4FRATCBTR-ND - Tape & Reel (TR) 846-AG047FLS4FRATCBCT-ND - Cut Tape (CT) 846-AG047FLS4FRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG047FLS4FRATCB |
Description | NCH 60V 89A, HPLF5060T5LSAH, POW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 89A (Tc) 75W (Tc) Surface Mount HPLF5060T5LSAH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 268µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1010 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | HPLF5060T5LSAH | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,74732 Kč | 44 241,96 Kč |
| 6 000 | 13,81619 Kč | 82 897,14 Kč |
| 9 000 | 13,38623 Kč | 120 476,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 33,19800 Kč | 331,98 Kč |
| 100 | 22,59170 Kč | 2 259,17 Kč |
| 500 | 18,05660 Kč | 9 028,30 Kč |
| 1 000 | 16,59829 Kč | 16 598,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,15300 Kč | 221,53 Kč |
| 25 | 20,08240 Kč | 502,06 Kč |
| 100 | 17,82310 Kč | 1 782,31 Kč |
| 250 | 16,74212 Kč | 4 185,53 Kč |
| 500 | 16,09118 Kč | 8 045,59 Kč |
| 1 000 | 15,55553 Kč | 15 555,53 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

