New at DigiKey
N-Channel 60 V 89A (Tc) 75W (Tc) Surface Mount HPLF5060T5LSAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG047FLS4FRATCB

DigiKey Part Number
846-AG047FLS4FRATCBTR-ND - Tape & Reel (TR)
846-AG047FLS4FRATCBCT-ND - Cut Tape (CT)
846-AG047FLS4FRATCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AG047FLS4FRATCB
Description
NCH 60V 89A, HPLF5060T5LSAH, POW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 89A (Tc) 75W (Tc) Surface Mount HPLF5060T5LSAH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.3mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 268µA
Gate Charge (Qg) (Max) @ Vgs
15.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1010 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
HPLF5060T5LSAH
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 683
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,74732 Kč44 241,96 Kč
6 00013,81619 Kč82 897,14 Kč
9 00013,38623 Kč120 476,07 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1033,19800 Kč331,98 Kč
10022,59170 Kč2 259,17 Kč
50018,05660 Kč9 028,30 Kč
1 00016,59829 Kč16 598,29 Kč
Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1022,15300 Kč221,53 Kč
2520,08240 Kč502,06 Kč
10017,82310 Kč1 782,31 Kč
25016,74212 Kč4 185,53 Kč
50016,09118 Kč8 045,59 Kč
1 00015,55553 Kč15 555,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč