
AG040FGS4FRATCB | |
|---|---|
DigiKey Part Number | 846-AG040FGS4FRATCBTR-ND - Tape & Reel (TR) 846-AG040FGS4FRATCBCT-ND - Cut Tape (CT) 846-AG040FGS4FRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG040FGS4FRATCB |
Description | NCH 40V 120A, HPLF5060T5LSAH, PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 150W (Tc) Surface Mount HPLF5060T5LSAH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 120A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 4.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 72.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4660 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | HPLF5060T5LSAH | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 52,51600 Kč | 525,16 Kč |
| 100 | 36,66250 Kč | 3 666,25 Kč |
| 500 | 29,91040 Kč | 14 955,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,96305 Kč | 74 889,15 Kč |
| 6 000 | 24,43642 Kč | 146 618,52 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |

