
AG040FGS4FRATCB | |
|---|---|
DigiKey Part Number | 846-AG040FGS4FRATCBTR-ND - Tape & Reel (TR) 846-AG040FGS4FRATCBCT-ND - Cut Tape (CT) 846-AG040FGS4FRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG040FGS4FRATCB |
Description | NCH 40V 120A, HPLF5060T5LSAH, PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 150W (Tc) Surface Mount HPLF5060T5LSAH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 120A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 4.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 72.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4660 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | HPLF5060T5LSAH | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,36000 Kč | 75,36 Kč |
| 10 | 49,19400 Kč | 491,94 Kč |
| 100 | 34,34940 Kč | 3 434,94 Kč |
| 500 | 29,98446 Kč | 14 992,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,49694 Kč | 73 490,82 Kč |
| Unit Price without VAT: | 75,36000 Kč |
|---|---|
| Unit Price with VAT: | 91,18560 Kč |



