
ADZT15R5.6B | |
|---|---|
DigiKey Part Number | 846-ADZT15R5.6BTR-ND - Tape & Reel (TR) 846-ADZT15R5.6BCT-ND - Cut Tape (CT) 846-ADZT15R5.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADZT15R5.6B |
Description | DIODE ZENER 5.6V 100MW DSN0603-2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 100 mW ±2.56% Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.56% | |
Power - Max | 100 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DSN0603-2, SOD-962, SMD0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,43100 Kč | 34,31 Kč |
| 100 | 1,43140 Kč | 143,14 Kč |
| 500 | 1,32616 Kč | 663,08 Kč |
| 1 000 | 0,98935 Kč | 989,35 Kč |
| 2 000 | 0,94725 Kč | 1 894,50 Kč |
| 5 000 | 0,90515 Kč | 4 525,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,75780 Kč | 11 367,00 Kč |
| 30 000 | 0,74264 Kč | 22 279,20 Kč |
| 45 000 | 0,70559 Kč | 31 751,55 Kč |
| 75 000 | 0,66408 Kč | 49 806,00 Kč |
| 105 000 | 0,63949 Kč | 67 146,45 Kč |
| 150 000 | 0,61559 Kč | 92 338,50 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |


