N-Channel 30 V 100mA (Ta) 150mW (Ta) Surface Mount VMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3541T2L

DigiKey Part Number
2SK3541T2LTR-ND - Tape & Reel (TR)
2SK3541T2LCT-ND - Cut Tape (CT)
2SK3541T2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SK3541T2L
Description
MOSFET N-CH 30V 100MA VMT3
Customer Reference
Detailed Description
N-Channel 30 V 100mA (Ta) 150mW (Ta) Surface Mount VMT3
Datasheet
 Datasheet
EDA/CAD Models
2SK3541T2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V
Rds On (Max) @ Id, Vgs
8Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.5V @ 100µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
VMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 885
Check for Additional Incoming Stock
Last Time Buy Date: 10.07.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,80000 Kč7,80 Kč
104,84500 Kč48,45 Kč
1003,04480 Kč304,48 Kč
5002,26340 Kč1 131,70 Kč
1 0002,01106 Kč2 011,06 Kč
2 0001,79825 Kč3 596,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,46790 Kč11 743,20 Kč
16 0001,34084 Kč21 453,44 Kč
24 0001,27608 Kč30 625,92 Kč
40 0001,20331 Kč48 132,40 Kč
56 0001,16020 Kč64 971,20 Kč
80 0001,11831 Kč89 464,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,80000 Kč
Unit Price with VAT:9,43800 Kč