Bipolar (BJT) Transistor NPN 30 V 3 A 200MHz 1 W Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD2673TL

DigiKey Part Number
2SD2673TLTR-ND - Tape & Reel (TR)
2SD2673TLCT-ND - Cut Tape (CT)
2SD2673TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD2673TL
Description
TRANS NPN 30V 3A TSMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 3 A 200MHz 1 W Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 30mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 200mA, 2V
Power - Max
1 W
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-96
Supplier Device Package
TSMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1015,18200 Kč151,82 Kč
1009,94470 Kč994,47 Kč
5007,69114 Kč3 845,57 Kč
1 0006,96546 Kč6 965,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,04343 Kč18 130,29 Kč
6 0005,57917 Kč33 475,02 Kč
9 0005,34271 Kč48 084,39 Kč
15 0005,07705 Kč76 155,75 Kč
21 0004,91973 Kč103 314,33 Kč
30 0004,76691 Kč143 007,30 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč