
2SD2351U3T106W | |
|---|---|
DigiKey Part Number | 846-2SD2351U3T106WTR-ND - Tape & Reel (TR) 846-2SD2351U3T106WCT-ND - Cut Tape (CT) 846-2SD2351U3T106WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2351U3T106W |
Description | TRANS NPN 50V 0.15A SOT-323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 250MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 300nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 820 @ 1mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2351T106V | Rohm Semiconductor | 5 011 | 2SD2351T106VCT-ND | 11,68000 Kč | Parametric Equivalent |
| 2SD2351T106W | Rohm Semiconductor | 62 | 2SD2351T106WCT-ND | 11,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,38100 Kč | 53,81 Kč |
| 100 | 3,39320 Kč | 339,32 Kč |
| 500 | 2,52560 Kč | 1 262,80 Kč |
| 1 000 | 2,24509 Kč | 2 245,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,88805 Kč | 5 664,15 Kč |
| 6 000 | 1,70793 Kč | 10 247,58 Kč |
| 9 000 | 1,61609 Kč | 14 544,81 Kč |
| 15 000 | 1,51283 Kč | 22 692,45 Kč |
| 21 000 | 1,45166 Kč | 30 484,86 Kč |
| 30 000 | 1,39221 Kč | 41 766,30 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |


