
2SD2351T106V | |
|---|---|
DigiKey Part Number | 2SD2351T106VTR-ND - Tape & Reel (TR) 2SD2351T106VCT-ND - Cut Tape (CT) 2SD2351T106VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2351T106V |
Description | TRANS NPN 50V 0.15A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 250MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2351T106V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 300nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 1mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 100 | 4,35920 Kč | 435,92 Kč |
| 500 | 3,27820 Kč | 1 639,10 Kč |
| 1 000 | 2,92880 Kč | 2 928,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,48434 Kč | 7 453,02 Kč |
| 6 000 | 2,26030 Kč | 13 561,80 Kč |
| 9 000 | 2,14607 Kč | 19 314,63 Kč |
| 15 000 | 2,01768 Kč | 30 265,20 Kč |
| 21 000 | 1,94166 Kč | 40 774,86 Kč |
| 30 000 | 1,86775 Kč | 56 032,50 Kč |
| 75 000 | 1,73234 Kč | 129 925,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

