Bipolar (BJT) Transistor NPN 50 V 150 mA 250MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD2226KT146W

DigiKey Part Number
2SD2226KT146WTR-ND - Tape & Reel (TR)
2SD2226KT146WCT-ND - Cut Tape (CT)
2SD2226KT146WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD2226KT146W
Description
TRANS NPN 50V 0.15A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 250MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SD2226KT146W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
300nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
1200 @ 1mA, 5V
Power - Max
200 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 844
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
109,68000 Kč96,80 Kč
1006,22380 Kč622,38 Kč
5004,72958 Kč2 364,79 Kč
1 0004,24727 Kč4 247,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,63419 Kč10 902,57 Kč
6 0003,32531 Kč19 951,86 Kč
9 0003,16790 Kč28 511,10 Kč
15 0002,99100 Kč44 865,00 Kč
21 0002,88626 Kč60 611,46 Kč
30 0002,78445 Kč83 533,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč