
2SD1898T100Q | |
|---|---|
DigiKey Part Number | 2SD1898T100QTR-ND - Tape & Reel (TR) 2SD1898T100QCT-ND - Cut Tape (CT) 2SD1898T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1898T100Q |
Description | TRANS NPN 80V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1898T100Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 20mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 3V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 10,10400 Kč | 101,04 Kč |
| 100 | 6,51290 Kč | 651,29 Kč |
| 500 | 4,96780 Kč | 2 483,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,46955 Kč | 4 469,55 Kč |
| 2 000 | 4,04981 Kč | 8 099,62 Kč |
| 3 000 | 3,83587 Kč | 11 507,61 Kč |
| 5 000 | 3,59530 Kč | 17 976,50 Kč |
| 7 000 | 3,45280 Kč | 24 169,60 Kč |
| 10 000 | 3,31428 Kč | 33 142,80 Kč |
| 25 000 | 3,01030 Kč | 75 257,50 Kč |
| 50 000 | 2,94700 Kč | 147 350,00 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |

