


2SCR587D3TL1 | |
|---|---|
DigiKey Part Number | 846-2SCR587D3TL1TR-ND - Tape & Reel (TR) 846-2SCR587D3TL1CT-ND - Cut Tape (CT) 846-2SCR587D3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR587D3TL1 |
Description | TRANS NPN 120V 3A TO-252 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 3 A 250MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 120mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 5V | |
Power - Max | 10 W | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 29,92200 Kč | 299,22 Kč |
| 100 | 20,26310 Kč | 2 026,31 Kč |
| 500 | 16,12814 Kč | 8 064,07 Kč |
| 1 000 | 14,79834 Kč | 14 798,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,35977 Kč | 33 399,42 Kč |
| 5 000 | 12,47101 Kč | 62 355,05 Kč |
| 7 500 | 12,01841 Kč | 90 138,07 Kč |
| 12 500 | 11,81138 Kč | 147 642,25 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |








