


2SCR586D3FRATL | |
|---|---|
DigiKey Part Number | 2SCR586D3FRATLTR-ND - Tape & Reel (TR) 2SCR586D3FRATLCT-ND - Cut Tape (CT) 2SCR586D3FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR586D3FRATL |
Description | TRANS NPN 80V 5A TO-252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 5 A 200MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR586D3FRATL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 3V | |
Power - Max | 10 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 38,40500 Kč | 384,05 Kč |
| 100 | 26,36300 Kč | 2 636,30 Kč |
| 500 | 21,21386 Kč | 10 606,93 Kč |
| 1 000 | 20,11146 Kč | 20 111,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,76817 Kč | 44 420,43 Kč |
| 5 000 | 16,66216 Kč | 83 310,80 Kč |
| 7 500 | 16,43093 Kč | 123 231,98 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |


