


2SCR579D3FRATLQ | |
|---|---|
DigiKey Part Number | 846-2SCR579D3FRATLQTR-ND - Tape & Reel (TR) 846-2SCR579D3FRATLQCT-ND - Cut Tape (CT) 846-2SCR579D3FRATLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR579D3FRATLQ |
Description | NPN, TO-252 (DPAK), 160V 1.5A, P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1.5 A 101MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 5V | |
Power - Max | 10 W | |
Frequency - Transition | 101MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 12,75600 Kč | 127,56 Kč |
| 25 | 11,47640 Kč | 286,91 Kč |
| 100 | 10,07660 Kč | 1 007,66 Kč |
| 250 | 9,41020 Kč | 2 352,55 Kč |
| 500 | 9,00856 Kč | 4 504,28 Kč |
| 1 000 | 8,67765 Kč | 8 677,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,32822 Kč | 20 820,55 Kč |
| 5 000 | 8,11768 Kč | 40 588,40 Kč |
| 7 500 | 8,01225 Kč | 60 091,88 Kč |
| 12 500 | 7,89543 Kč | 98 692,88 Kč |
| 17 500 | 7,82715 Kč | 136 975,12 Kč |
| 25 000 | 7,76149 Kč | 194 037,25 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |



