


2SCR573D3TL1 | |
|---|---|
DigiKey Part Number | 2SCR573D3TL1TR-ND - Tape & Reel (TR) 2SCR573D3TL1CT-ND - Cut Tape (CT) 2SCR573D3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR573D3TL1 |
Description | TRANS NPN 50V 3A TO-252 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 320MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR573D3TL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 3V | |
Power - Max | 10 W | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 100 | 11,63920 Kč | 1 163,92 Kč |
| 500 | 9,07996 Kč | 4 539,98 Kč |
| 1 000 | 8,25599 Kč | 8 255,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,12445 Kč | 17 811,12 Kč |
| 5 000 | 6,58707 Kč | 32 935,35 Kč |
| 7 500 | 6,31337 Kč | 47 350,28 Kč |
| 12 500 | 6,03692 Kč | 75 461,50 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


