
2SCR564F3TR | |
|---|---|
DigiKey Part Number | 846-2SCR564F3TR-ND - Tape & Reel (TR) 846-2SCR564F3TRCT-ND - Cut Tape (CT) 846-2SCR564F3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR564F3TR |
Description | TRANS NPN 80V 4A HUML2020L3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 4 A 280MHz 1 W Surface Mount HUML2020L3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 3V | |
Power - Max | 1 W | |
Frequency - Transition | 280MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | HUML2020L3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,83694 Kč | 23 510,82 Kč |
| 6 000 | 7,27448 Kč | 43 646,88 Kč |
| 9 000 | 6,98799 Kč | 62 891,91 Kč |
| 15 000 | 6,92934 Kč | 103 940,10 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



