
2SCR554PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SCR554PHZGT100TR-ND - Tape & Reel (TR) 846-2SCR554PHZGT100CT-ND - Cut Tape (CT) 846-2SCR554PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR554PHZGT100 |
Description | TRANS NPN 80V 1.5A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1.5 A 300MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR554PHZGT100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1.5 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 300mV @ 25mA, 500mA | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 1µA (ICBO) | Supplier Device Package SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 14,89100 Kč | 148,91 Kč |
| 100 | 9,74990 Kč | 974,99 Kč |
| 500 | 7,53718 Kč | 3 768,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,82455 Kč | 6 824,55 Kč |
| 2 000 | 6,22474 Kč | 12 449,48 Kč |
| 3 000 | 5,91900 Kč | 17 757,00 Kč |
| 5 000 | 5,57538 Kč | 27 876,90 Kč |
| 7 000 | 5,37190 Kč | 37 603,30 Kč |
| 10 000 | 5,17410 Kč | 51 741,00 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |



