Similar

2SCR544PFRAT100 | |
|---|---|
DigiKey Part Number | 2SCR544PFRAT100TR-ND - Tape & Reel (TR) 2SCR544PFRAT100CT-ND - Cut Tape (CT) 2SCR544PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR544PFRAT100 |
Description | TRANS NPN 80V 2.5A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 2.5 A 280MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR544PFRAT100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 280MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,97429 Kč | 3 974,29 Kč |
| 2 000 | 3,59381 Kč | 7 187,62 Kč |
| 3 000 | 3,39979 Kč | 10 199,37 Kč |
| 5 000 | 3,18170 Kč | 15 908,50 Kč |
| 7 000 | 3,05251 Kč | 21 367,57 Kč |
| 10 000 | 2,92691 Kč | 29 269,10 Kč |
| 25 000 | 2,65125 Kč | 66 281,25 Kč |
| 50 000 | 2,54601 Kč | 127 300,50 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |








