
2SCR544P5T100 | |
|---|---|
DigiKey Part Number | 2SCR544P5T100TR-ND - Tape & Reel (TR) 2SCR544P5T100CT-ND - Cut Tape (CT) 2SCR544P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR544P5T100 |
Description | TRANS NPN 80V 2.5A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 2.5 A 280MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR544P5T100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 280MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 11,44300 Kč | 114,43 Kč |
| 100 | 7,42150 Kč | 742,15 Kč |
| 500 | 5,69168 Kč | 2 845,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,13367 Kč | 5 133,67 Kč |
| 2 000 | 4,66388 Kč | 9 327,76 Kč |
| 3 000 | 4,42440 Kč | 13 273,20 Kč |
| 5 000 | 4,15525 Kč | 20 776,25 Kč |
| 7 000 | 3,99582 Kč | 27 970,74 Kč |
| 10 000 | 3,84085 Kč | 38 408,50 Kč |
| 25 000 | 3,51101 Kč | 87 775,25 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |

