
2SCR523UBTL | |
|---|---|
DigiKey Part Number | 2SCR523UBTLTR-ND - Tape & Reel (TR) 2SCR523UBTLCT-ND - Cut Tape (CT) 2SCR523UBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR523UBTL |
Description | TRANS NPN 50V 0.1A UMT3F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 350MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR523UBTL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 350MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-85 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package UMT3F |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,37800 Kč | 23,78 Kč |
| 100 | 1,46610 Kč | 146,61 Kč |
| 500 | 1,06530 Kč | 532,65 Kč |
| 1 000 | 0,93537 Kč | 935,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76950 Kč | 2 308,50 Kč |
| 6 000 | 0,68566 Kč | 4 113,96 Kč |
| 9 000 | 0,64281 Kč | 5 785,29 Kč |
| 15 000 | 0,59463 Kč | 8 919,45 Kč |
| 21 000 | 0,56607 Kč | 11 887,47 Kč |
| 30 000 | 0,53829 Kč | 16 148,70 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |



