
2SCR514RTL | |
|---|---|
DigiKey Part Number | 2SCR514RTLTR-ND - Tape & Reel (TR) 2SCR514RTLCT-ND - Cut Tape (CT) 2SCR514RTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR514RTL |
Description | TRANS NPN 80V 0.7A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 700 mA 320MHz 1 W Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR514RTL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 320MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 700 mA | Package / Case SC-96 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TSMT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 15mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 11,07400 Kč | 110,74 Kč |
| 100 | 7,16390 Kč | 716,39 Kč |
| 500 | 5,47290 Kč | 2 736,45 Kč |
| 1 000 | 4,92795 Kč | 4 927,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,23499 Kč | 12 704,97 Kč |
| 6 000 | 3,88597 Kč | 23 315,82 Kč |
| 9 000 | 3,70811 Kč | 33 372,99 Kč |
| 15 000 | 3,50828 Kč | 52 624,20 Kč |
| 21 000 | 3,38994 Kč | 71 188,74 Kč |
| 30 000 | 3,27494 Kč | 98 248,20 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |

