
2SCR514P5T100 | |
|---|---|
DigiKey Part Number | 2SCR514P5T100TR-ND - Tape & Reel (TR) 2SCR514P5T100CT-ND - Cut Tape (CT) 2SCR514P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR514P5T100 |
Description | TRANS NPN 80V 0.7A MPT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 700 mA 320MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR514P5T100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 15mA, 300mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 100 | 5,48890 Kč | 548,89 Kč |
| 500 | 4,15298 Kč | 2 076,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,72127 Kč | 3 721,27 Kč |
| 2 000 | 3,35779 Kč | 6 715,58 Kč |
| 3 000 | 3,17245 Kč | 9 517,35 Kč |
| 5 000 | 2,96404 Kč | 14 820,20 Kč |
| 7 000 | 2,84055 Kč | 19 883,85 Kč |
| 10 000 | 2,72050 Kč | 27 205,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


