
2SCR512RTL | |
|---|---|
DigiKey Part Number | 2SCR512RTLTR-ND - Tape & Reel (TR) 2SCR512RTLCT-ND - Cut Tape (CT) 2SCR512RTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR512RTL |
Description | TRANS NPN 30V 2A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 2 A 320MHz 1 W Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR512RTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 35mA, 700mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 100 | 6,62910 Kč | 662,91 Kč |
| 500 | 5,06010 Kč | 2 530,05 Kč |
| 1 000 | 4,55405 Kč | 4 554,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,91067 Kč | 11 732,01 Kč |
| 6 000 | 3,58656 Kč | 21 519,36 Kč |
| 9 000 | 3,42144 Kč | 30 792,96 Kč |
| 15 000 | 3,23586 Kč | 48 537,90 Kč |
| 21 000 | 3,12599 Kč | 65 645,79 Kč |
| 30 000 | 3,01921 Kč | 90 576,30 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

