
2SCR512RHZGTL | |
---|---|
DigiKey Part Number | 846-2SCR512RHZGTLTR-ND - Tape & Reel (TR) 846-2SCR512RHZGTLCT-ND - Cut Tape (CT) 846-2SCR512RHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR512RHZGTL |
Description | TRANS NPN 30V 2A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 2 A 320MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 35mA, 700mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,96000 Kč | 18,96 Kč |
10 | 11,83100 Kč | 118,31 Kč |
100 | 7,68210 Kč | 768,21 Kč |
500 | 5,89822 Kč | 2 949,11 Kč |
1 000 | 5,32311 Kč | 5 323,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,59225 Kč | 13 776,75 Kč |
6 000 | 4,22419 Kč | 25 345,14 Kč |
9 000 | 4,03665 Kč | 36 329,85 Kč |
15 000 | 3,82592 Kč | 57 388,80 Kč |
21 000 | 3,70118 Kč | 77 724,78 Kč |
30 000 | 3,67129 Kč | 110 138,70 Kč |
Unit Price without VAT: | 18,96000 Kč |
---|---|
Unit Price with VAT: | 22,94160 Kč |