
2SCR502E3TL | |
|---|---|
DigiKey Part Number | 846-2SCR502E3TLTR-ND - Tape & Reel (TR) 846-2SCR502E3TLCT-ND - Cut Tape (CT) 846-2SCR502E3TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR502E3TL |
Description | TRANS NPN 30V 0.5A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 500 mA 360MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 200nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 150 mW | |
Frequency - Transition | 360MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,81000 Kč | 38,10 Kč |
| 100 | 2,37440 Kč | 237,44 Kč |
| 500 | 1,75094 Kč | 875,47 Kč |
| 1 000 | 1,54907 Kč | 1 549,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,29177 Kč | 3 875,31 Kč |
| 6 000 | 1,16182 Kč | 6 970,92 Kč |
| 9 000 | 1,09556 Kč | 9 860,04 Kč |
| 15 000 | 1,02105 Kč | 15 315,75 Kč |
| 21 000 | 0,97690 Kč | 20 514,90 Kč |
| 30 000 | 0,93397 Kč | 28 019,10 Kč |
| 75 000 | 0,83972 Kč | 62 979,00 Kč |
| 150 000 | 0,78149 Kč | 117 223,50 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |


