
2SCR375P5T100Q | |
|---|---|
DigiKey Part Number | 2SCR375P5T100QTR-ND - Tape & Reel (TR) 2SCR375P5T100QCT-ND - Cut Tape (CT) 2SCR375P5T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR375P5T100Q |
Description | TRANS NPN 120V 1.5A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 1.5 A 200MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR375P5T100Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 200mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 100 | 9,51840 Kč | 951,84 Kč |
| 500 | 7,34930 Kč | 3 674,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,65049 Kč | 6 650,49 Kč |
| 2 000 | 6,06244 Kč | 12 124,88 Kč |
| 3 000 | 5,76276 Kč | 17 288,28 Kč |
| 5 000 | 5,42588 Kč | 27 129,40 Kč |
| 7 000 | 5,22637 Kč | 36 584,59 Kč |
| 10 000 | 5,03249 Kč | 50 324,90 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

