
2SC5658T2LS | |
|---|---|
DigiKey Part Number | 2SC5658T2LSTR-ND - Tape & Reel (TR) 2SC5658T2LSCT-ND - Cut Tape (CT) 2SC5658T2LSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5658T2LS |
Description | TRANS NPN 50V 0.15A VMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5658T2LS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 100 | 2,12500 Kč | 212,50 Kč |
| 500 | 1,56142 Kč | 780,71 Kč |
| 1 000 | 1,37915 Kč | 1 379,15 Kč |
| 2 000 | 1,22534 Kč | 2 450,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,98625 Kč | 7 890,00 Kč |
| 16 000 | 0,89421 Kč | 14 307,36 Kč |
| 24 000 | 0,84729 Kč | 20 334,96 Kč |
| 40 000 | 0,79454 Kč | 31 781,60 Kč |
| 56 000 | 0,76330 Kč | 42 744,80 Kč |
| 80 000 | 0,73293 Kč | 58 634,40 Kč |
| 200 000 | 0,66628 Kč | 133 256,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

