
2SC5658FHAT2LR | |
|---|---|
DigiKey Part Number | 846-2SC5658FHAT2LRTR-ND - Tape & Reel (TR) 846-2SC5658FHAT2LRCT-ND - Cut Tape (CT) 846-2SC5658FHAT2LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5658FHAT2LR |
Description | TRANS NPN 50V 0.15A VMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 100 | 2,84180 Kč | 284,18 Kč |
| 500 | 2,10668 Kč | 1 053,34 Kč |
| 1 000 | 1,86903 Kč | 1 869,03 Kč |
| 2 000 | 1,66853 Kč | 3 337,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,35723 Kč | 10 857,84 Kč |
| 16 000 | 1,23748 Kč | 19 799,68 Kč |
| 24 000 | 1,17644 Kč | 28 234,56 Kč |
| 40 000 | 1,10785 Kč | 44 314,00 Kč |
| 56 000 | 1,06722 Kč | 59 764,32 Kč |
| 80 000 | 1,02773 Kč | 82 218,40 Kč |
| 200 000 | 0,97356 Kč | 194 712,00 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |



