
2SC5585E3TL | |
|---|---|
DigiKey Part Number | 846-2SC5585E3TLTR-ND - Tape & Reel (TR) 846-2SC5585E3TLCT-ND - Cut Tape (CT) 846-2SC5585E3TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5585E3TL |
Description | TRANS NPN 12V 0.5A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 500 mA 320MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 10mA, 2V | |
Power - Max | 150 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 5,45200 Kč | 54,52 Kč |
| 100 | 3,44590 Kč | 344,59 Kč |
| 500 | 2,57062 Kč | 1 285,31 Kč |
| 1 000 | 2,28771 Kč | 2 287,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92734 Kč | 5 782,02 Kč |
| 6 000 | 1,74557 Kč | 10 473,42 Kč |
| 9 000 | 1,65292 Kč | 14 876,28 Kč |
| 15 000 | 1,54875 Kč | 23 231,25 Kč |
| 21 000 | 1,48704 Kč | 31 227,84 Kč |
| 30 000 | 1,42706 Kč | 42 811,80 Kč |
| 75 000 | 1,29541 Kč | 97 155,75 Kč |
| 150 000 | 1,26300 Kč | 189 450,00 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |


