Similar
Similar
Similar

2SC4132T100P | |
|---|---|
DigiKey Part Number | 2SC4132T100P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC4132T100P |
Description | TRANS NPN 120V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 2 A 80MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 100mA, 5V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 80MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 2V @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR375P5T100Q | Rohm Semiconductor | 9 | 2SCR375P5T100QCT-ND | 23,15000 Kč | Similar |
| 2SC3647S-TD-E | onsemi | 266 | 2SC3647S-TD-EOSCT-ND | 21,27000 Kč | Similar |
| 2SC3647T-TD-E | onsemi | 1 763 | 2SC3647T-TD-EOSCT-ND | 22,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,68358 Kč | 7 683,58 Kč |
| 2 000 | 7,09796 Kč | 14 195,92 Kč |
| Unit Price without VAT: | 7,68358 Kč |
|---|---|
| Unit Price with VAT: | 9,29713 Kč |




