
2SC4102U3T106 | |
|---|---|
DigiKey Part Number | 846-2SC4102U3T106TR-ND - Tape & Reel (TR) 846-2SC4102U3T106CT-ND - Cut Tape (CT) 846-2SC4102U3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4102U3T106 |
Description | TRANS NPN 120V 0.05A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 100 | 4,67420 Kč | 467,42 Kč |
| 500 | 3,51548 Kč | 1 757,74 Kč |
| 1 000 | 3,14151 Kč | 3 141,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,66570 Kč | 7 997,10 Kč |
| 6 000 | 2,42576 Kč | 14 554,56 Kč |
| 9 000 | 2,30348 Kč | 20 731,32 Kč |
| 15 000 | 2,16604 Kč | 32 490,60 Kč |
| 21 000 | 2,08464 Kč | 43 777,44 Kč |
| 30 000 | 2,00551 Kč | 60 165,30 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



