
2SC4081U3T106Q | |
|---|---|
DigiKey Part Number | 2SC4081U3T106QTR-ND - Tape & Reel (TR) 2SC4081U3T106QCT-ND - Cut Tape (CT) 2SC4081U3T106QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4081U3T106Q |
Description | TRANS NPN 50V 0.15A UMT3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4081U3T106Q Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,83600 Kč | 28,36 Kč |
| 100 | 1,75810 Kč | 175,81 Kč |
| 500 | 1,28470 Kč | 642,35 Kč |
| 1 000 | 1,13079 Kč | 1 130,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93447 Kč | 2 803,41 Kč |
| 6 000 | 0,83523 Kč | 5 011,38 Kč |
| 9 000 | 0,78458 Kč | 7 061,22 Kč |
| 15 000 | 0,72762 Kč | 10 914,30 Kč |
| 21 000 | 0,69385 Kč | 14 570,85 Kč |
| 30 000 | 0,66102 Kč | 19 830,60 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |


