
2SB1590KT146Q | |
|---|---|
DigiKey Part Number | 2SB1590KT146QTR-ND - Tape & Reel (TR) 2SB1590KT146QCT-ND - Cut Tape (CT) 2SB1590KT146QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1590KT146Q |
Description | TRANS PNP 15V 1A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 1 A 200MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 20mA, 400mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 100 | 6,54090 Kč | 654,09 Kč |
| 500 | 4,99038 Kč | 2 495,19 Kč |
| 1 000 | 4,49042 Kč | 4 490,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,85453 Kč | 11 563,59 Kč |
| 6 000 | 3,53414 Kč | 21 204,84 Kč |
| 9 000 | 3,37093 Kč | 30 338,37 Kč |
| 15 000 | 3,18751 Kč | 47 812,65 Kč |
| 21 000 | 3,07891 Kč | 64 657,11 Kč |
| 30 000 | 2,97337 Kč | 89 201,10 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

