Bipolar (BJT) Transistor PNP 60 V 2 A 200MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1561T100Q

DigiKey Part Number
2SB1561T100QTR-ND - Tape & Reel (TR)
2SB1561T100QCT-ND - Cut Tape (CT)
2SB1561T100QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB1561T100Q
Description
TRANS PNP 60V 2A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 2 A 200MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SB1561T100Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Power - Max
2 W
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1015,18200 Kč151,82 Kč
1009,94470 Kč994,47 Kč
5007,69114 Kč3 845,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,96546 Kč6 965,46 Kč
2 0006,35463 Kč12 709,26 Kč
3 0006,04343 Kč18 130,29 Kč
5 0005,69361 Kč28 468,05 Kč
7 0005,48645 Kč38 405,15 Kč
10 0005,28509 Kč52 850,90 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč