
2SB1197KT146R | |
|---|---|
DigiKey Part Number | 846-2SB1197KT146RTR-ND - Tape & Reel (TR) 846-2SB1197KT146RCT-ND - Cut Tape (CT) 846-2SB1197KT146RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1197KT146R |
Description | TRANS PNP 32V 0.8A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 800 mA 200MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1197KT146R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 3V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 100 | 3,54450 Kč | 354,45 Kč |
| 500 | 2,64616 Kč | 1 323,08 Kč |
| 1 000 | 2,35577 Kč | 2 355,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,98648 Kč | 5 959,44 Kč |
| 6 000 | 1,80019 Kč | 10 801,14 Kč |
| 9 000 | 1,70522 Kč | 15 346,98 Kč |
| 15 000 | 1,59845 Kč | 23 976,75 Kč |
| 21 000 | 1,53520 Kč | 32 239,20 Kč |
| 30 000 | 1,47374 Kč | 44 212,20 Kč |
| 75 000 | 1,33881 Kč | 100 410,75 Kč |
| 150 000 | 1,31238 Kč | 196 857,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

